
The CDCR83DBQ is a clock buffer IC from Texas Instruments, designed for operation at 3.3V supply voltage. It can handle frequencies up to 400MHz and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SSOP-24 package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Texas Instruments CDCR83DBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCR83 |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.