The CDCS501PW is an industrial-grade PLL-based clock driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3-3.6V. The device features 8 terminals and a TSSOP-8 package. It has a maximum output current of 0.012A and a minimum frequency of 40MHz.
Sign in to ask questions about the Texas Instruments CDCS501PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCS501PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 501 |
| Max I(ol) | 0.012 |
| fmax-Min | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCS501PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.