Texas Instruments CDCS502PERF-EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Interface | USB |
| Logic Function | Clock |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCS502PERF-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.