The CDCS504TPWRQ1 is an industrial-grade PLL based clock driver IC from Texas Instruments. It operates within a temperature range of -40 to 105 degrees Celsius. The device has 8 terminals and is packaged in a 4.4mm wide, 3mm long SOP package. It is designed to work with a supply voltage between 3 and 3.6 volts and has a maximum frequency of 108MHz. The IC is compliant with AEC-Q100 screening level.
Texas Instruments CDCS504TPWRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | CDCS |
| Load Capacitance | 15 |
| Screening Level | AEC-Q100 |
| fmax-Min | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCS504TPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.