The CDCU2A877ZQL is a commercial-grade PLL-based clock driver from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. This device is available in a 52-pin VFBGA package and is designed to function with a supply voltage of 1.7 to 1.9 volts. The clock driver is a single-function device with a maximum frequency of 410 MHz.
Sign in to ask questions about the Texas Instruments CDCU2A877ZQL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU2A877ZQL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| fmax-Min | 410 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCU2A877ZQL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.