The CDCU877AGQL is an industrial-grade clock driver IC with a PLL-based design, operating within a temperature range of -40 to 85 degrees Celsius. It has 52 terminals positioned on the bottom and is packaged in a 4.5mm x 7mm R-PBGA-B52 package. The device requires a supply voltage between 1.7V and 1.9V and can handle a maximum current of 0.009A. It has a maximum frequency of 340MHz.
Texas Instruments CDCU877AGQL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| Max I(ol) | 0.009 |
| fmax-Min | 340 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.