The CDCU877AGQLR is a clock and timing IC from Texas Instruments, operating at a maximum frequency of 400MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The IC has a nominal supply current of 500uA and is not RoHS compliant. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Texas Instruments CDCU877AGQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877AGQLR technical specifications.
| Package/Case | VFBGA |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCU877AGQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
