The CDCU877AGQLT is a single circuit clock buffer IC with a frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a nominal supply current of 500uA. The device is packaged in a VFBGA package and is intended for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCU877AGQLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDCU877A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDCU877AGQLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.