The CDCU877ARHA is a 40-pin industrial-grade clock driver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V, with a minimum supply voltage of 1.7V. The device has a maximum current of 0.009A and a minimum frequency of 340 MHz. It is packaged in a 40-pin HVQCCN package, suitable for quad terminal connections.
Texas Instruments CDCU877ARHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| Max I(ol) | 0.009 |
| fmax-Min | 340 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCU877ARHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.