The CDCU877ARTBR is a clock buffer IC with a maximum operating frequency of 400MHz. It is packaged in a VQFN-40 package and is designed to operate over a temperature range of -40°C to 85°C. The IC requires a supply voltage between 1.7V and 1.9V. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCU877ARTBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Tin, Lead |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.003393oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCU877ARTBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.