
The CDCU877ARTBT is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 400MHz and is available in a VQFN package. The device is not RoHS compliant due to the presence of lead in the contact plating. It is designed for surface mount applications and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCU877ARTBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Tin, Lead |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.003393oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCU877ARTBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
