The CDCU877AZQL is a 52-pin BGA-packaged clock driver IC from Texas Instruments, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.9V and 1.7V, respectively. This PLL-based clock driver IC has a maximum output current of 9mA and a maximum frequency of 340MHz.
Sign in to ask questions about the Texas Instruments CDCU877AZQL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877AZQL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| Max I(ol) | 0.009 |
| fmax-Min | 340 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCU877AZQL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.