The CDCU877AZQLR is a surface mount clock buffer IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a nominal supply current of 500uA and is capable of frequencies up to 400MHz. The device is packaged in a VFBGA package and is available in quantities of 1000 units per reel. It is compliant with RoHS regulations and has a lead-free finish.
Sign in to ask questions about the Texas Instruments CDCU877AZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877AZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCU877A |
| Weight | 0.002039oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCU877AZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.