The CDCU877AZQLT is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 1.7V to 1.9V and a maximum supply current of 135mA. The device is packaged in a VFBGA package type and is suitable for surface mount applications. The CDCU877AZQLT is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments CDCU877AZQLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877AZQLT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCU877A |
| Supply Current | 135mA |
| Weight | 0.002039oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCU877AZQLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.