
The CDCU877BZQLT is a surface-mount clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 400MHz and a supply voltage range of 1.7V to 1.9V. The device is packaged in a 0.65mm pitch, green, plastic BGA-52 package and is compliant with RoHS regulations.
Texas Instruments CDCU877BZQLT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 340MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCU877B |
| Supply Current | 500uA |
| Weight | 0.002039oz |
| RoHS | Compliant |
No datasheet is available for this part.