The CDCU877GQL is an industrial-grade clock driver IC with 52 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is a PLL-based device with a nominal supply voltage of 1.8V, maximum supply voltage of 1.9V, and minimum supply voltage of 1.7V. The IC has a maximum current of 0.009A and a minimum frequency of 340 MHz. It is packaged in a 52-pin R-PBGA-B52 package, measuring 4.5mm in width and 7mm in length.
Sign in to ask questions about the Texas Instruments CDCU877GQL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877GQL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 877 |
| Max I(ol) | 0.009 |
| fmax-Min | 340 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCU877GQL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.