
The CDCU877GQLR is a single clock buffer IC from Texas Instruments, packaged in a VFBGA with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device has a nominal supply current of 500uA and a maximum frequency of 400MHz. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments CDCU877GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877GQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDCU877 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDCU877GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
