
The CDCU877GQLT is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is designed for surface mount applications and is packaged in a VFBGA package. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments CDCU877GQLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877GQLT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDCU877 |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDCU877GQLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.