
The CDCU877RTBR is a clock buffer IC from Texas Instruments, operating within a supply voltage range of 1.7V to 1.9V. It features a maximum operating frequency of 400MHz and can withstand temperatures between -40°C and 85°C. The device is packaged in a VQFN-40 package and is designed for surface mount applications. It is lead-free and RoHS compliant.
Texas Instruments CDCU877RTBR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCU877 |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCU877RTBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.