
1.8V Phase-Lock Loop (PLL) clock driver designed for DDR2 SDRAM applications. Features 10 outputs and operates at frequencies up to 400MHz. Surface mountable in a VFBGA package with copper, tin, and silver contact plating. Supports an operating supply voltage of 1.8V, with a range of 1.7V to 1.9V. Operating temperature range is -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCU877ZQLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCU877ZQLT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 400MHz |
| Height | 0.75mm |
| Input Current | 250uA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCU877 |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Weight | 0.002039oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCU877ZQLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
