The CDCUA877ZQLT is a surface mount clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum frequency of 410MHz and is RoHS compliant. The device is packaged in a VFBGA package and is available on a tape and reel. It requires an operating supply voltage of 1.8V and has a supply current of 225mA.
Sign in to ask questions about the Texas Instruments CDCUA877ZQLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCUA877ZQLT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| Lead Free | Lead Free |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCUA877 |
| Supply Current | 225mA |
| Weight | 0.002039oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCUA877ZQLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.