
2:8 fan-out buffer, featuring universal inputs and outputs, operates at a maximum frequency of 400MHz. This surface mount integrated circuit utilizes LVCMOS input and supports differential mode of operation. Packaged in a 32-VQFN with gold contact plating, it offers a duty cycle of 55% and is RoHS compliant. Designed for a wide temperature range from -40°C to 85°C, this lead-free component is supplied on tape and reel.
Texas Instruments CDCUN1208LPRHBR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCUN1208LPRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
