
8-output, 2-input clock multiplexer operating up to 400MHz. Features LVCMOS input and differential mode of operation. Housed in a VQFN package with gold contact plating, this surface mount component offers a 2:8 ratio and operates from a 2.97V to 3.6V supply. It is RoHS compliant and suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments CDCUN1208LPRHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Frequency | 400MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.97V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCUN1208LPRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
