
Clock fanout buffer featuring 1 input and 4 outputs, operating at frequencies up to 200MHz with a 140MHz bandwidth. This surface mount integrated circuit utilizes LVTTL input logic and offers a propagation delay of 2.5ns. Packaged in an 8-pin TSSOP, it operates within a supply voltage range of 2.3V to 3.6V and a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV304PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Input Current | 5uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 3ns |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV304PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
