
Clock fanout buffer, featuring 4 outputs from a single LVTTL input, operates up to 200MHz. This surface mount integrated circuit is housed in an 8-pin TSSOP package with gold contact plating. It supports a supply voltage range of 2.3V to 3.6V and offers a propagation delay of 2.5ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDCV304PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCV304PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV304PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
