
Differential clock driver featuring a 2.5-V operating supply voltage, supporting frequencies up to 140 MHz. This integrated circuit offers 10 outputs and utilizes a 2-line serial interface for control. Designed for surface mounting in a 48-TSSOP package with gold contact plating, it operates within a temperature range of -40°C to 85°C. The device accepts LVTTL input and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | LVTTL |
| Input Current | 10uA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Weight | 0.007873oz |
| RoHS | Compliant |
