
This 140MHz LVTTL clock buffer is available in a TSSOP-48 package and is lead free. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a PLL. It has a supply current of 6mA and a weight of 0.007873oz.
Texas Instruments CDCV850DGGR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.