
This is a single clock buffer IC with an operating frequency of 180MHz, designed for SSTL-2 input signals. It is packaged in a TSSOP-14 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supply voltage is between 2.3V and 2.7V, with a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV855IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 180MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV855 |
| Supply Current | 10mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV855IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.