
The CDCV855IPWR is a TSSOP-28 surface mount clock buffer IC with a maximum operating frequency of 180MHz. It operates over a supply voltage range of 2.3V to 2.7V and is functional within a temperature range of -40°C to 85°C. The device is designed to interface with SSTL-2 signals and is lead free. It is available in a tape and reel package with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV855IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 180MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV855IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.