The CDCV855PW is a commercial-grade PLL-based clock driver IC from Texas Instruments, featuring a 28-pin TSSOP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.7V and 2.3V, respectively. This IC has a propagation delay of 4.5ns and a maximum output current of 12uA, with a load capacitance of 14pF and a maximum frequency of 180MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV855PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 855 |
| Propagation Delay (tpd) | 4.5 |
| Max I(ol) | 0.012 |
| Load Capacitance | 14 |
| fmax-Min | 180 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCV855PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.