The CDCV857ADGGG4 is a 180MHz clock buffer from Texas Instruments, designed for use in SSTL-2 applications. It features a TSSOP package and is lead free compliant. The device operates over a temperature range of 0°C to 85°C and has a supply current of 12mA. It is RoHS compliant and available in a 40-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV857ADGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 180MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV857A |
| Supply Current | 12mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV857ADGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
