Texas Instruments CDCV857AGQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Frequency | 180MHz |
| Input | SSTL-2 |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CDCV857A |
| Supply Current | 12mA |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCV857AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.