
2.5V Phase Lock Loop (PLL) DDR Clock Driver, featuring 10 outputs and SSTL-2 input compatibility. Operates at frequencies up to 200MHz with a 2.5V supply voltage. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component offers a lead-free and RoHS-compliant solution. Designed for a 0°C to 70°C operating temperature range, it has a maximum supply current of 12mA.
Texas Instruments CDCV857BDGGG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV857B |
| Supply Current | 12mA |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV857BDGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.