The CDCV857BGQL is a PLL based clock driver from Texas Instruments. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a supply voltage of 2.3 to 2.7 volts and a maximum frequency of 200 MHz. It is packaged in a 56-pin VFBGA with a width of 4.5mm and a length of 7mm. The CDCV857BGQL is a single-function device with 56 terminals positioned on the bottom.
Texas Instruments CDCV857BGQL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 857 |
| fmax-Min | 200 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCV857BGQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.