
The CDCV857BIDGGR is a 200MHz clock buffer from Texas Instruments, packaged in a TSSOP-48 surface mount package. It operates over a supply voltage range of 2.18V to 2.7V and is specified for use over an operating temperature range of -40°C to 85°C. The device is lead free and RoHS compliant.
Texas Instruments CDCV857BIDGGR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.