
The CDCV857DGG is a single clock buffer IC from Texas Instruments, designed for operation at frequencies up to 200MHz. It features a LVTTL input interface and is suitable for use in applications with supply voltages between 2.3V and 2.7V. The device is packaged in a TSSOP-48 package and is RoHS compliant. It can operate over a temperature range of 0°C to 85°C and has a nominal supply current of 275mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCV857DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 275mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV857 |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV857DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
