
The CDCV857DGGG4 is a 200MHz LVTTL clock buffer from Texas Instruments, packaged in a TSSOP package with gold contact plating. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and lead free, making it suitable for a variety of applications. It has a nominal supply current of 275mA and is available in a 40-piece rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 275mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV857 |
| Weight | 0.007873oz |
| RoHS | Compliant |
