
1:9 Differential LVPECL Clock Driver 28-PLCC -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCVF111FNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Gold |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Propagation Delay | 0.6ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF111 |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF111FNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.