
High-performance 10-output clock buffer for surface mount applications. Operates from a 2.3V to 3.6V supply with a maximum supply current of 5µA. Features a 4ns propagation delay and a wide operating temperature range of -55°C to 125°C. Packaged in a 24-TSSOP, this lead-free and RoHS compliant component is ideal for demanding timing solutions.
Texas Instruments CDCVF2310MPWEP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | CDCVF2310-EP |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2310MPWEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
