
10-output LVTTL clock fanout buffer, operating up to 200MHz. This surface-mount integrated circuit features a 1:10 fanout ratio and a propagation delay of 2.8ns. It operates from a 2.3V to 3.6V supply voltage with a nominal supply current of 80µA. The component is housed in a 24-pin TSSOP package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCVF2310PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2310PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2310PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
