
High-performance 1:10 clock buffer, ideal for general-purpose applications. Features a 200MHz maximum frequency and LVTTL input. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 2.3V to 3.6V. This surface-mount component is housed in a 24-TSSOP package with gold contact plating, offering a propagation delay of 2.8ns and a turn-on delay time of 3.5ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CDCVF2310PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2310PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2310PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
