Single-ended clock buffer and driver featuring a PLL for zero-delay operation. This integrated circuit offers 4 outputs and operates with LVTTL input, supporting frequencies up to 200MHz. Packaged in an 8-pin SOIC with gold contact plating, it is designed for surface mounting and operates within a 3V to 3.6V supply voltage range. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments CDCVF2505D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2505D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.58mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Propagation Delay | 150ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.