
This is a clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The IC is lead free and RoHS compliant. It is packaged in a SOIC-8 package and has a weight of 0.002677oz. The device is designed to operate at a frequency of 200MHz and has a nominal supply current of 5uA.
Sign in to ask questions about the Texas Instruments CDCVF2505DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2505DG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.