
Zero delay buffer, featuring a single-ended LVTTL input and four outputs, operates at frequencies up to 200MHz. This surface mountable integrated circuit, housed in an 8-pin SOIC package with gold contact plating, requires a 3V to 3.6V supply voltage with a nominal current of 5uA. It includes a PLL and is RoHS compliant, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments CDCVF2505DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2505DR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.