
The CDCVF2505PW is a 200MHz LVTTL clock buffer IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a supply voltage range of 3V to 3.6V and a supply current of 5uA. It is designed for surface mount applications and is available in quantities of 150 per rail/Tube packaging.
Texas Instruments CDCVF2505PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
