
8-output, single-ended zero delay buffer featuring LVTTL input and a maximum frequency of 200MHz. This surface mount clock buffer operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and a low 5uA supply current. Packaged in a 16-pin SOIC with gold contact plating, it offers a PLL for precise clock distribution. Designed for lead-free and RoHS compliant applications, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCVF25081D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.58mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25081D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.