
Eight-output, single-ended zero delay buffer featuring LVTTL input and a maximum frequency of 180MHz. This surface-mount integrated circuit operates with a 3V to 3.6V supply voltage, typically 3.3V, and includes a Phase-Locked Loop (PLL). Packaged in a 16-pin TSSOP with gold contact plating, it measures 5mm in length, 4.4mm in width, and 1.15mm in height. RoHS compliant and lead-free, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCVF25084PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 180MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF25084 |
| Supply Current | 5uA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25084PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.