
The CDCVF25084PWG4 is an 8-channel LVTTL clock generator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device features a package quantity of 90 units per rail/Tube packaging and is compliant with RoHS regulations. It has a maximum supply current of 5uA and a weight of 0.002183oz.
Texas Instruments CDCVF25084PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF25084 |
| Supply Current | 5uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25084PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.