
The CDCVF25084PWRG4 is a TSSOP-16 clock buffer IC from Texas Instruments, operating at a maximum frequency of 180MHz and a supply voltage of 3.3V. It features an LVTTL input and is compliant with lead-free standards. The device is designed to operate within a temperature range of -40 to 85°C and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCVF25084PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF25084 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25084PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.