
3.3V Phase-Locked Loop Clock Driver with 9 outputs, operating at a maximum frequency of 175MHz. This surface mount integrated circuit features LVTTL input and is housed in a TSSOP package with gold contact plating. It offers a wide operating supply voltage range of 3V to 3.6V and a maximum power dissipation of 700mW, with an operating temperature range of 0°C to 85°C. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509A |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
